BKL 10120786 SIL socket standard 1 row 4 Pins bulk 1pc

MPN
10120786
Brand
BKL
EAN-13
2050006639757
Order Code
01-5748
Country of Origin
Taiwan
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.215
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

BKL Electronic produces the SIL socket (standard) No. 10120786, featuring a single row with four pins per row. This component is ideal for use in electronic prototyping and circuit board applications. It is available in bulk, suitable for extensive projects requiring reliable connectivity solutions.
Pitch 2.54mm
No. of Rows 1
No. of Ways 4
Case Material Nylon (NL)
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 2.00mm
Factory colour Black
Height 4.30mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 500V
Packaging Type Bulk
Pin length (PCB) 2.40mm
Pin shape Rectangular
Pins per row 4
Separable No
Socket depth 2.40mm
Type SIL socket (standard)

Reviews

Be the first to submit a review

Trustpilot