BKL 10120745 Pin Strip 2 rows 8 Pins/row standard 1pc(s)

MPN
10120745
Brand
BKL
EAN-13
4011376753298
Order Code
01-5740
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.583
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

BKL Electronic's pin strip (standard) model 10120745 features 2 rows with 8 pins per row. This component is typically used for electrical connections in circuit boards. It is ideal for prototyping and development purposes in electronic projects.
Type Pin strip (standard)
Number of Positions 16
Number of Rows 2
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2mm
Height 8.20mm
Pin length (PCB) 2.70mm
Pin length (receptacle) 4mm
Pin shape Square
Pins per row 8

Reviews

Be the first to submit a review

Trustpilot