BKL 10120744 Pin Strip 2 rows 7 Pins per row 1pc

Order Code:

01-5739

Brand: BKL MPN: 10120744 EAN-13: 4011376753281
Qty Unit Price (Ex VAT)
10+ £0.538
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
18 in stock, despatched in 4 working days

The BKL Electronic 10120744 pin strip (standard) is manufactured by BKL Electronic. Featuring two rows with seven pins per row, this component is ideal for connecting circuit boards. It is commonly used in electronic prototypes and projects where secure connections are needed.
Type Pin strip (standard)
Number of Positions 14
Number of Rows 2
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2mm
Height 8.20mm
Pin length (PCB) 2.70mm
Pin length (receptacle) 4mm
Pin shape Square
Pins per row 7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot