BKL 10120743 Pin Strip standard 2 rows 6 Pins/row 1pc

MPN
10120743
Brand
BKL
EAN-13
4011376753274
Order Code
01-5738
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.486
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The BKL Electronic 10120743 pin strip features two rows with six pins in each. Manufactured by BKL Electronic, it is ideal for connecting circuit boards in electronic projects. This standard pin strip is commonly used for prototyping and in electronic kits.
Type Pin strip (standard)
Number of Positions 12
Number of Rows 2
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2mm
Height 8.20mm
Pin length (PCB) 2.70mm
Pin length (receptacle) 4mm
Pin shape Square
Pins per row 6

Reviews

Be the first to submit a review

Trustpilot