BKL 10120741 Electronic Pin Strip 2 rows 4 Pins/row 1pc

MPN
10120741
Brand
BKL
EAN-13
4011376753250
Order Code
01-5737
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.233
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The BKL Electronic pin strip is a standard component featuring 2 rows with 4 pins per row. Designed by BKL Electronic, model 10120741, this pin strip is ideal for connecting circuit boards in various electronic applications. Commonly used in prototyping and custom electronic projects, it ensures reliable connections between components.
Type Pin strip (standard)
Number of Positions 8
Number of Rows 2
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2mm
Height 8.20mm
Pin length (PCB) 2.70mm
Pin length (receptacle) 4mm
Pin shape Square
Pins per row 4

Reviews

Be the first to submit a review

Trustpilot