BKL 10120739 Electronic Pin Strip standard 2 rows 3 Pins/row

MPN
10120739
Brand
BKL
EAN-13
4011376753243
Order Code
01-5736
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.389
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

The BKL Electronic 10120739 pin strip is a standard connector with two rows and three pins per row. This component is commonly used in electronic circuits for connecting peripherals and modules. It is ideal for prototyping and integrating electronic systems in various applications.
Type Pin strip (standard)
Number of Positions 6
Number of Rows 2
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2mm
Height 8.20mm
Pin length (PCB) 2.70mm
Pin length (receptacle) 4mm
Pin shape Square
Pins per row 3

Reviews

Be the first to submit a review

Trustpilot