BKL 10120736 Pin Strip 1 row 16 Pins 1pc(s)

BKL 10120736 Pin Strip 1 row 16 Pins 1pc(s)

MPN
10120736
Brand
BKL
EAN-13
4011376753212
Order Code
01-5735
Country of Origin
Taiwan
View Full Product Range (17)

Discontinued


BKL Electronic's pin strip (standard) 10120736 features 1 row with 16 pins per row, providing a reliable connection for electronic circuits. This component is ideal for use in various electronic projects and prototyping applications, allowing easy integration of multiple components. It is a versatile and essential part for any electronics enthusiast or professional.
Type Pin strip (standard)
Number of Positions 16
Number of Rows 1
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2mm
Height 8.20mm
Nominal Current 1A
Pin length (PCB) 2.70mm
Pin length (receptacle) 4mm
Pin shape Square
Pins per row 16

Trustpilot