BKL 10120731 Pin Strip 1 Row 6 Pins per Row 1pc(s)

BKL 10120731 Pin Strip 1 Row 6 Pins per Row 1pc(s)

MPN
10120731
Brand
BKL
EAN-13
4011376753168
Order Code
01-5734
Country of Origin
Taiwan
View Full Product Range (17)

Discontinued


BKL Electronic manufactures the 10120731 pin strip, featuring a single row with six pins. This standard pin strip is ideal for compact electronic connections. It is commonly used in prototyping and circuit board applications.
Type Pin strip (standard)
Number of Positions 6
Number of Rows 1
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2mm
Height 8.20mm
Nominal Current 1A
Pin length (PCB) 2.70mm
Pin length (receptacle) 4mm
Pin shape Square
Pins per row 6

Trustpilot