BKL 10120672 Ribbon Cable 2.54mm spacing 20x0.08mm² Grey 1pc

MPN
10120672
Brand
BKL
EAN-13
4011376754691
Order Code
01-5733
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 222 in stock

The BKL Electronic 10120672 ribbon cable features a contact spacing of 2.54 mm and consists of 20 x 0.08 mm² grey wires. It is manufactured by BKL Electronic and sold as a single piece. This ribbon cable is typically used for internal wiring in electronic devices, facilitating organised and efficient electrical connections.
Connector 1 IDC
Connector 2 IDC
Number of Cores 20
Conductor Cross Section 2.54mm
Colour Grey
Length 0.25m
Type Ribbon cable
AWG 28
Packaged Yes
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot