BKL 10120671 Ribbon Cable 2.54mm spacing 16x0.08mm² Grey 1pc

MPN
10120671
Brand
BKL
Order Code
01-5732
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

The BKL Electronic 10120671 ribbon cable features a contact spacing of 2.54 mm with a cross-section of 16 x 0.08 mm², designed in a grey colour. Manufactured by BKL Electronic, this cable is ideal for internal wiring and connections in electronic devices. Typical applications include use in computer systems, telecommunications equipment, and other consumer electronics.
Connector 1 IDC
Connector 2 IDC
Number of Cores 16
Conductor Cross Section 2.54mm
Colour Grey
Length 0.25m
Type Ribbon cable
AWG 28
Packaged Yes
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot