BKL 10120668 Ribbon Cable 2.54mm spacing 10x0.08mm² Grey 1pc

MPN
10120668
Brand
BKL
Order Code
01-5729
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 175 in stock

BKL Electronic's 10120668 ribbon cable features a contact spacing of 2.54 mm and comprises 10 conductors, each with a cross-section of 0.08 mm², in a grey sheath. This versatile and reliable cable is suitable for transmitting signals in electronic devices and is commonly used for internal wiring in computers and other electronic assemblies. Supplied as a single piece, it is ideal for both professional and hobby electronics projects requiring compact and organised cable solutions.
Connector 1 IDC
Connector 2 IDC
Number of Cores 10
Conductor Cross Section 2.54mm
Colour Grey
Length 0.25m
Type Ribbon cable
AWG 28
Packaged Yes
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot