BKL 10120652 SIL socket 2 rows 4 Pins/row 1pc(s) standard

Image Representative of Range

BKL 10120652 SIL socket 2 rows 4 Pins/row 1pc(s) standard

Order Code:

01-5724

Brand: BKL MPN: 10120652 EAN-13: 4011376752741
Qty Unit Price (Ex VAT)
10+ £0.691
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6 in stock, despatched in 4 working days

The BKL Electronic 10120652 SIL socket (standard) features two rows with four pins per row, suitable for compact electronic connections. This product is often used in circuit prototyping and assembly, providing reliable connectivity.
Pitch 2.54mm
No. of Rows 1
No. of Ways 8
Connector Type Power strip, straight
CS 1.27mm
Height 4.30mm
Pin length (PCB) 2.40mm
Pin shape Square
Pins per row 4
Type SIL socket (standard)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot