BKL 10120642 SIL socket 1 row 4 Pins standard 1pc

Image Representative of Range

BKL 10120642 SIL socket 1 row 4 Pins standard 1pc

MPN
10120642
Brand
BKL
EAN-13
4011376752642
Order Code
01-5721
Country of Origin
Taiwan
View Full Product Range (25)

Discontinued


The BKL Electronic SIL socket (standard) features one row with four pins, ideal for straightforward electronic connections. Manufactured by BKL Electronic, this high-quality component ensures reliable performance in various circuit board applications. Commonly used in prototypes and projects requiring modular connections, the socket is perfect for engaging in detailed electronic assemblies.
Pitch 2.54mm
No. of Rows 1
No. of Ways 4
Connector Type Power strip, straight
CS 1.27mm
Height 4.30mm
Pin length (PCB) 2.40mm
Pin shape Square
Pins per row 4
Type SIL socket (standard)

Trustpilot