BKL 10120633 Pin Strip 2 rows 6 Pins per row 1 piece

BKL 10120633 Pin Strip 2 rows 6 Pins per row 1 piece

MPN
10120633
Brand
BKL
EAN-13
4011376752550
Order Code
01-5719
Country of Origin
Taiwan
View Full Product Range (17)

Discontinued


The BKL Electronic 10120633 Pin strip is a standard connector with 2 rows and 6 pins per row. This component is ideal for connecting circuit boards in electronic applications. Typically used in prototyping and small electronics projects, it facilitates secure and efficient connections.
Type Pin strip (standard)
Number of Positions 12
Number of Rows 2
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 1.27mm
Height 8mm
Nominal Current 1A
Nominal Voltage 200V AC
Pin length (PCB) 3mm
Pin length (receptacle) 3mm
Pin shape Square
Pins per row 6

Trustpilot