BKL 10120632 Pin Strip 2 rows 5 Pins each standard 1pc

MPN
10120632
Brand
BKL
EAN-13
4011376752543
Order Code
01-5718
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.718
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 234 in stock

The BKL Electronic 10120632 pin strip is a standard connector featuring two rows with five pins each. Manufactured by BKL Electronic, this component is suited for prototyping and custom electronic applications. It is commonly used for connecting various electronic boards and circuits.
Type Pin strip (standard)
Number of Positions 10
Number of Rows 2
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 1.27mm
Height 8mm
Nominal Current 1A
Nominal Voltage 200V AC
Pin length (PCB) 3mm
Pin length (receptacle) 3mm
Pin shape Square
Pins per row 5

Reviews

Be the first to submit a review

Trustpilot