BKL 10120630 Pin Strip 2-row 3 Pins/row standard 1pc.

MPN
10120630
Brand
BKL
EAN-13
4011376752529
Order Code
01-5717
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.621
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 233 in stock

The BKL Electronic 10120630 pin strip features two rows with three pins each, designed for reliable electronic connections. It is typically used in circuit board assemblies and electronic devices. This standard pin strip is ideal for both prototyping and permanent installations.
Type Pin strip (standard)
Number of Positions 6
Number of Rows 2
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 1.27mm
Height 8mm
Nominal Current 1A
Nominal Voltage 200V AC
Pin length (PCB) 3mm
Pin length (receptacle) 3mm
Pin shape Square
Pins per row 3

Reviews

Be the first to submit a review

Trustpilot