BKL 10120628 Pin Strip standard 1 row 20 Pins 1pc(s)

MPN
10120628
Brand
BKL
EAN-13
4011376752505
Order Code
01-5716
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £0.693
10+ £0.635
100+ £0.592
500+ £0.556
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

The BKL Electronic pin strip (standard) 10120628, available in a single row with 20 pins, is a reliable component for circuit board connections. Manufactured by BKL Electronic, this pin strip is suitable for various electronic applications requiring secure and durable connections. Typically used in prototyping and development tasks, it supports efficient and organised electrical bridging.
Type Pin strip (standard)
Number of Positions 20
Number of Rows 1
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 1.27mm
Height 8mm
Nominal Current 1A
Nominal Voltage 200V AC
Pin length (PCB) 3mm
Pin length (receptacle) 3mm
Pin shape Square
Pins per row 20

Reviews

Be the first to submit a review

Trustpilot