BKL 10120625 Pin Strip standard 1 row 12 Pins 1pc

BKL 10120625 Pin Strip standard 1 row 12 Pins 1pc

MPN
10120625
Brand
BKL
EAN-13
4011376752475
Order Code
01-5715
Country of Origin
Taiwan
View Full Product Range (17)

Discontinued


The BKL Electronic pin strip 10120625 features a single row with 12 pins. This standard pin strip is ideal for connecting components on printed circuit boards. Commonly used in electronic prototyping and development projects, it provides reliable connectivity.
Type Pin strip (standard)
Number of Positions 12
Number of Rows 1
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 1.27mm
Height 8mm
Nominal Current 1A
Nominal Voltage 200V AC
Pin length (PCB) 3mm
Pin length (receptacle) 3mm
Pin shape Square
Pins per row 12

Trustpilot