BKL 10120624 Pin Strip 1 row with 8 Pins standard configuration

MPN
10120624
Brand
BKL
EAN-13
4011376752468
Order Code
01-5714
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.365
100+ £0.322
500+ £0.297
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The BKL Electronic 10120624 pin strip is a standard component with one row containing eight pins. It is ideal for connecting electronic circuits in various applications. This part, identified by reference number 2103930, is commonly used in prototype boards and custom PCBs.
Type Pin strip (standard)
Number of Positions 8
Number of Rows 1
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 1.27mm
Height 8mm
Nominal Current 1A
Nominal Voltage 200V AC
Pin length (PCB) 3mm
Pin length (receptacle) 3mm
Pin shape Square
Pins per row 8

Reviews

Be the first to submit a review

Trustpilot