BKL 10120623 Pin Strip 1 row 6 Pins standard 1pc(s)

MPN
10120623
Brand
BKL
EAN-13
4011376752451
Order Code
01-5713
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.369
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

The BKL Electronic 10120623 Pin strip (standard) is a single-row connector with 6 pins per row, ideal for simple electronic connections. Manufactured by BKL Electronic, this component is suitable for use in prototyping and PCB design projects. It provides reliable electrical connections with ease of installation for various electronic applications.
Type Pin strip (standard)
Number of Positions 6
Number of Rows 1
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 1.27mm
Height 8mm
Nominal Current 1A
Nominal Voltage 200V AC
Pin length (PCB) 3mm
Pin length (receptacle) 3mm
Pin shape Square
Pins per row 6

Reviews

Be the first to submit a review

Trustpilot