BKL 10120620 Pin Strip standard 1 row x 3 Pins 1pc

Order Code:

01-5712

Brand: BKL MPN: 10120620 EAN-13: 4011376752420
Qty Unit Price (Ex VAT)
20+ £0.307
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
7 in stock, despatched in 4 working days

The BKL Electronic 10120620 pin strip is a standard connector with one row containing three pins. This component is commonly used for electrical connections on circuit boards, supporting stable and reliable connectivity in various electronic projects. BKL Electronic, known for quality components, offers this pin strip for applications in prototyping, repairs, and custom electronics modules.
Type Pin strip (standard)
Number of Positions 3
Number of Rows 1
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 1.27mm
Height 8mm
Nominal Current 1A
Nominal Voltage 200V AC
Pin length (PCB) 3mm
Pin length (receptacle) 3mm
Pin shape Square
Pins per row 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot