BKL 10120566 Straight Pin Header 2 x 20 for PCB Mounting 2.54 without Ejector

MPN
10120566
Brand
BKL
EAN-13
4011376709301
Order Code
50-9974
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.614
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 192 in stock

Straight pin header with 2 rows of 20 pins, 2.54mm pitch, suitable for PCB mounting.
  • Suitable for port plug connection
  • Without ejection lever
Type Pin strip
Pitch 2.54mm
Colour Black
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot