BKL 10120550 Straight Pin Header 2 x 3 for PCB Mounting 2.54 without Ejector

MPN
10120550
Brand
BKL
EAN-13
4011376708809
Order Code
50-9966
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.301
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 254 in stock

Straight pin header with 2 rows of 3 pins, 2.54mm pitch, suitable for PCB mounting.
  • Suitable for port plug connection
  • Without ejection lever
Type Pin strip
Pitch 2.54mm
Colour Black
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot