BKL 10120532 2 x 20 Pin Header 2,54mm Pitch 3A Gold Plated

MPN
10120532
Brand
BKL
EAN-13
4011376708922
Order Code
50-8058
Country of Origin
Taiwan

Discontinued


A simple low cost double row, angled PCB inter-board connection system for making multi-way and board to board connections. This 3A gold plated header is supplied in a 2x 20-pin option.


  • Double row multi-pin connector RM 2.54, angled
  • Gold-plated
  • Safe contact
  • RoHS Compliant
  • Supplied in 2x 20-way length
  • BKL part no. 10120532
Type Pin strip (standard)
Colour Black
Maximum Temperature +105°C
Min. temperature -55°C

Trustpilot