BKL 10120526 1 x 10 Pin Header 2.54mm Pitch 3A Gold Plated

MPN
10120526
Brand
BKL
EAN-13
4011376708526
Order Code
50-8028
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.193
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 11 in stock

A range of pin headers for vertical mounting as a cable connector or PCB connector strip.

  • Pitch: 2.54mm
  • Contact material: Gold plated
  • Supplied with 1x 10-pins strip
Type Pin strip (standard)
Pitch 2.54mm
Colour Black
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot