BKL 10120505 Male Header 2.54mm Pitch Straight 1 x 8-pole 5.8mm Pins

MPN
10120505
Brand
BKL
Order Code
54-5074
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.239
50+ £0.221
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 57 in stock

BKL Electronics 10120505 For vertical mounting as a cable connector, PCB connector strip or with option jumpers. For printed circuit boards, flat cable connectors, etc. The insulation is notched between each pin making it easy to cut the strips into intermediate lengths.


  • Gold-plated
  • Contact material: Gold plated
  • Contact resistance: Max 20 mΩ
  • Content: 1 pc
  • Dimensions, height: 11.6mm
  • Dimensions, length: 20.32mm
  • Dimensions, width: 2.54mm
  • Grid pitch: 2.54mm
  • Manufacturer part No.: 10120505
  • Nominal current: 3A
Type Header
Number of Positions 8
Pitch 2.54mm
Number of Rows 1
Mouning Orientation Straight
Colour Black
Connection Through hole
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot