BKL 10120503 Male Header 2.54mm Pitch Straight 1 x 5-pole 5.8mm Pins

MPN
10120503
Brand
BKL
EAN-13
4011376702159
Order Code
54-5073
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.087
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 290 in stock

BKL Electronics 10120503 For vertical mounting as a cable connector, PCB connector strip or with option jumpers. For printed circuit boards, flat cable connectors, etc. The insulation is notched between each pin making it easy to cut the strips into intermediate lengths.


  • Gold-plated
  • Contact material: Gold plated
  • Contact resistance: Max 20 mΩ
  • Content: 1 pc
  • Dimensions, height: 11.6mm
  • Dimensions, length: 12.7mm
  • Dimensions, width: 2.54mm
  • Grid pitch: 2.54mm
  • Manufacturer part No.: 10120503
  • Nominal current: 3A
Type Pin strip (standard)
Pitch 2.54mm
Colour Black
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot