BKL 10120406 Male Header 2.00mm Pitch Angled 2 x 20-pole Gold-plated 3.5mm Pins

MPN
10120406
Brand
BKL
EAN-13
4011376708977
Order Code
54-5087
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.991
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 171 in stock

BKL Electronics 10120406 These 2mm pitch header pins are for PCB mounting. The plastic insulation is notched between each pin so that strips may be cut to intermediate lengths.


  • Gold-plated
  • Connection: -
  • Contact material: Gold plated
  • Contact resistance: Max 20 mΩ
  • Content: 1 pc
  • Dimensions, height: 6.8mm
  • Dimensions, length: 40.0mm
  • Dimensions, width: 9.0mm
  • Grid pitch: 2.00mm
  • Manufacturer part No.: 10120406
  • Nominal current: 1A
  • Number of pins: 2 x 20
Type Pin strip (standard)
Number of Positions 2 x 20
Colour Black
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot