BKL 10120404 Male Header 2.00mm Pitch Angled 1 x 20-pole Gold-plated 3.5mm Pins

MPN
10120404
Brand
BKL
EAN-13
2050000699849
Order Code
54-5086
Country of Origin
Taiwan
View Full Product Range (3)

Discontinued


BKL Electronics 10120404 These 2mm pitch header pins are for PCB mounting. The plastic insulation is notched between each pin so that strips may be cut to intermediate lengths.


  • Gold-plated
  • Connection: -
  • Contact material: Gold plated
  • Contact resistance: Max 20 mΩ
  • Content: 1 pc
  • Dimensions, height: 4.8mm
  • Dimensions, length: 40.0mm
  • Dimensions, width: 6.5mm
  • Grid pitch: 2.00mm
  • Manufacturer part No.: 10120404
  • Nominal current: 1A
  • Number of pins: 1 x 20
Type Pin strip (standard)
Number of Positions 1 x 20
Colour Black
Dimensions height: 4.8mm
Maximum Temperature +105°C
Min. temperature -55°C

Trustpilot