BKL 10120402 2 x 20 Pin Header 2.0mm Pitch 1A Gold Plated

MPN
10120402
Brand
BKL
Order Code
50-8073
Country of Origin
Taiwan

Discontinued


A gold plated pin header that has a 200mm pitch. It is suitable as a cable connector or print contact strip for vertical assembly with separable contacts. This 1A header is supplied in 2x 20-pin option.


  • Gold-plated
  • RoHS Compliant
  • Supplied in 2x 20-way length
  • BKL part no. 10120402
Type Header
Number of Positions 2 x 20
Pitch 2mm
Number of Rows 2
Mouning Orientation Straight
Colour Black
Connection Through hole
Maximum Temperature +105°C
Min. temperature -55°C

Trustpilot