BKL 10120401 Male Header 2.00mm Pitch Straight 1 x 20-pole Gold-plated

MPN
10120401
Brand
BKL
EAN-13
4011376702029
Order Code
54-5062
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.313
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 207 in stock

BKL Electronics 10120401 These 2mm pitch header pins are for PCB mounting. The plastic insulation is notched between each pin so that strips may be cut to intermediate lengths.


  • Gold-plated
  • Contact material: Gold plated
  • Contact resistance: Max 20 mΩ
  • Content: 1 pc
  • Dimensions, height: 8.7mm
  • Dimensions, length: 40.0mm
  • Dimensions, width: 2.0mm
  • Grid pitch: 2.0mm
  • Manufacturer part No.: 10120401
  • Nominal current: 1A
Type Pin strip (standard)
Colour Black
Dimensions height: 8.7mm
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot