BKL 10120400 1 x 20 Pin Header 2.0mm Pitch 1A Gold Plated

MPN
10120400
Brand
BKL
EAN-13
4011376708816
Order Code
50-8072
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.415
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 293 in stock

A gold plated pin header that has a 200mm pitch. It is suitable as a cable connector or print contact strip for vertical assembly with separable contacts. This 1A header is supplied in 1x 20-pin option.


  • Gold-plated
  • RoHS Compliant
  • Supplied in 1x 20-way length
  • BKL part no. 10120400
Pitch 2.54mm
No. of Rows 1
No. of Ways 20
Colour Black
Maximum Temperature +105°C
Min. temperature -55°C
Type Pin strip (standard)

Reviews

Be the first to submit a review

Trustpilot