BKL 10120273 D-SUB Housing 15 Pins Metal Silver 1 piece

Image Representative of Range

BKL 10120273 D-SUB Housing 15 Pins Metal Silver 1 piece

MPN
10120273
Brand
BKL
EAN-13
4011376711380
Order Code
11-4935
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

BKL Electronic's product, model 10120273, is a robust D-SUB housing designed to accommodate 15 pins. The enclosure is constructed from silver metal, offering durability and reliable shielding for electronic connectors. It is commonly used in applications requiring secure and efficient connectivity solutions within electronic and communication devices.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Metal
Cable diameter (details) 11mm
Colour Silver
Number of pins 15

Reviews

Be the first to submit a review

Trustpilot