BKL 10120269 D-SUB Housing 9 Pins Metal Silver 1 piece

Image Representative of Range

BKL 10120269 D-SUB Housing 9 Pins Metal Silver 1 piece

MPN
10120269
Brand
BKL
EAN-13
4011376711373
Order Code
11-4934
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The BKL Electronic D-SUB housing, model 10120269, features a robust metal construction in silver, accommodating 9 pins. Designed for secure connections, this housing is ideal for professional-grade electrical and electronic applications. It is commonly used to provide a reliable enclosure for D-sub connectors in industrial and commercial environments.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Metal
Cable diameter (details) 11mm
Colour Silver
Number of pins 9

Reviews

Be the first to submit a review

Trustpilot