BKL 10120247 IDC Connector Shells with 9 Pins

MPN
10120247
Brand
BKL
EAN-13
4011376703958
Order Code
50-1610
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 630 in stock

This shell housing for D-Sub ribbon cable connectors comes in metallised form. It has an integrated strain-relief clamp.


  • Number of pins: 9
  • Metallised casing
Type 10120247
Orientation Straight
Number of Contacts 9
Material Metal
Colour Silver
Connection Angle 180°
Number of pins 9

Reviews

Be the first to submit a review

Trustpilot