BKL 10120207 Male Header 2.54mm Pitch Straight 1 x 50-pole 6.8mm Pins

MPN
10120207
Brand
BKL
EAN-13
4011376702135
Order Code
54-5071
Country of Origin
Taiwan
View Full Product Range (11)

Discontinued


BKL Electronics 10120207 For vertical mounting as a cable connector, PCB connector strip or with option jumpers. For printed circuit boards, flat cable connectors, etc. The insulation is notched between each pin making it easy to cut the strips into intermediate lengths.


  • Gold-plated
  • Contact material: Gold plated
  • Contact resistance: Max 20 mΩ
  • Content: 1 pc
  • Dimensions, height: 12.6mm
  • Dimensions, length: 127mm
  • Dimensions, width: 2.54mm
  • Grid pitch: 2.54mm
  • Manufacturer part No.: 10120207
  • Nominal current: 3A
Type Pin strip (standard)
Pitch 2.54mm
Colour Black
Maximum Temperature +105°C
Min. temperature -40°C

Trustpilot