BKL 10120205 Male Header 2.54mm Pitch Straight 1 x 36-pole 6.8mm Pins

MPN
10120205
Brand
BKL
Order Code
54-5069
Country of Origin
Taiwan

Discontinued


BKL Electronics 10120205 For vertical mounting as a cable connector, PCB connector strip or with option jumpers. For printed circuit boards, flat cable connectors, etc. The insulation is notched between each pin making it easy to cut the strips into intermediate lengths.


  • Gold-plated
  • Contact material: Gold plated
  • Contact resistance: Max 20 mΩ
  • Content: 1 pc
  • Dimensions, height: 12.6mm
  • Dimensions, length: 91.44mm
  • Dimensions, width: 2.54mm
  • Grid pitch: 2.54mm
  • Manufacturer part No.: 10120205
  • Nominal current: 3A
Type Header
Number of Positions 36
Pitch 2.54mm
Number of Rows 1
Mouning Orientation Straight
Connection Through hole

Questions

*Question functionality currently disabled
Question by: Product code: 54-5069

Q. What sockets will mate with this range of pin headers?

A. Hi Ron, thank you for your question. Please have a look here.


Trustpilot