BKL 10120203 Male Header 2.54mm Pitch Straight 1 x 10-pole 6.8mm Pins

MPN
10120203
Brand
BKL
EAN-13
4011376702098
Order Code
54-5067
Country of Origin
Taiwan
View Full Product Range (11)

Discontinued


BKL Electronics 10120203 For vertical mounting as a cable connector, PCB connector strip or with option jumpers. For printed circuit boards, flat cable connectors, etc. The insulation is notched between each pin making it easy to cut the strips into intermediate lengths.


  • Gold-plated
  • Contact material: Gold plated
  • Contact resistance: Max 20 mΩ
  • Content: 1 pc
  • Dimensions, height: 12.6mm
  • Dimensions, length: 25.4mm
  • Dimensions, width: 2.54mm
  • Grid pitch: 2.54mm
  • Manufacturer part No.: 10120203
  • Nominal current: 3A
Type Pin strip (standard)
Pitch 2.54mm
Colour Black
Maximum Temperature +105°C
Min. temperature -40°C

Trustpilot