BKL 10120158/10 Ribbon Cable 1.27mm spacing 16x0.08mm² 10m multi-coloured

Image Representative of Range

BKL 10120158/10 Ribbon Cable 1.27mm spacing 16x0.08mm² 10m multi-coloured

MPN
10120158/10
Brand
BKL
EAN-13
2050004806724
Order Code
01-5706
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £29.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BKL Electronic's ribbon cable features 1.27 mm contact spacing and 16 conductors of 0.08 mm² cross-section. The multi-coloured cable is 10 metres long and designed for precise and organised electronic connections. It is typically used in internal wiring applications within electronic devices and systems.
Connector 1 IDC
Connector 2 IDC
Number of Cores 16
Conductor Cross Section 1.27mm
Colour Multicoloured
Length 10m
Type Ribbon cable
AWG 28
Halogen-free No
Height 19.05mm
Material PVC
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -20°C
Packaged Yes
Pitch 1.27mm
Width 20.05mm

Reviews

Be the first to submit a review

Trustpilot