BKL 10120157/10 Ribbon Cable 1.27mm 14x0.08mm² 10m multicoloured

Image Representative of Range

BKL 10120157/10 Ribbon Cable 1.27mm 14x0.08mm² 10m multicoloured

MPN
10120157/10
Brand
BKL
EAN-13
4011376738974
Order Code
01-5705
Country of Origin
Germany
View Full Product Range (21)

Discontinued


BKL Electronic's ribbon cable, model 10120157/10, features a contact spacing of 1.27 mm and measures 10 metres in length. This multi-coloured ribbon cable, with 14 conductors each of 0.08 mm², is ideal for internal wiring in electronic devices and data transmission solutions. Its compact design and versatility make it suitable for use in computing and communication equipment.
Connector 1 IDC
Connector 2 IDC
Number of Cores 14
Conductor Cross Section 1.27mm
Colour Multicoloured
Length 10m
Type Ribbon cable
AWG 28
Halogen-free No
Height 16.51mm
Material PVC
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -20°C
Packaged Yes
Pitch 1.27mm
Width 17.51mm

Trustpilot