BKL 10120152/10 Ribbon Cable 1.27mm spacing 40x0.05mm² Grey 10m

Image Representative of Range

BKL 10120152/10 Ribbon Cable 1.27mm spacing 40x0.05mm² Grey 10m

Order Code:

01-5701

Brand: BKL MPN: 10120152/10 EAN-13: 4011376738844
Qty Unit Price (Ex VAT)
1+ £38.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The BKL Electronic 10120152/10 ribbon cable features a 1.27 mm contact spacing and measures 10 metres in length, with a 40 x 0.05 mm² cross-section. It is grey in colour and suitable for use in situations requiring flat cabling, such as internal connections within electronic devices. This versatile cable is perfect for applications involving data transmission or connecting multiple circuit boards.
Connector 1 IDC
Connector 2 IDC
Number of Cores 40
Conductor Cross Section 1.27mm
Colour Grey
Length 10m
Type Ribbon cable
AWG 28
Height 0.93mm
Material PVC
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -30°C
Packaged Yes
Pitch 1.27mm
Width 50.46mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot