BKL 10120144/10 Ribbon Cable 10x0.08mm² Grey 1.27mm spacing 10 m

Image Representative of Range

BKL 10120144/10 Ribbon Cable 10x0.08mm² Grey 1.27mm spacing 10 m

MPN
10120144/10
Brand
BKL
EAN-13
2050004806694
Order Code
01-5695
Country of Origin
Germany
View Full Product Range (21)

Discontinued


BKL Electronic's 10120144/10 ribbon cable features a contact spacing of 1.27 mm and consists of 10 cores, each with a cross-section of 0.08 mm². The grey cable stretches a length of 10 metres, suitable for compact and organised wiring tasks. It is commonly used in data transfer and communication applications within electronic devices.
Connector 1 IDC
Connector 2 IDC
Number of Cores 10
Conductor Cross Section 1.27mm
Colour Grey
Length 10m
Type Ribbon cable
AWG 28
Height 0.93mm
Material PVC
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -30°C
Packaged Yes
Pitch 1.27mm
Width 12.36mm

Trustpilot