BKL 10120076 Metallised D-Sub Housing with 9 Pins

MPN
10120068
Brand
BKL
EAN-13
4011376703903
Order Code
50-1594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,483 in stock

Polycarbonate shell housing with straight cable inlet. Not suitable for long locking screws. Supplied with mounting screws with 4 - 40 UNC thread.


  • Metallised
  • Number of pins: 9
Type Housing
Orientation Straight
Number of Contacts 9
Material Metal
Colour Silver
Connection Angle 180°
Number of pins 9

Reviews

Be the first to submit a review

Trustpilot