BKL 10120071 Metallised D-Sub Housing with 37 Pins

MPN
10120079
Brand
BKL
EAN-13
4011376703897
Order Code
50-1591
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 165 in stock

Polycarbonate shell housing with straight cable inlet. Not suitable for long locking screws. Supplied with mounting screws with 4 - 40 UNC thread.
  • Metallised
  • Number of pins: 37

Mounting screws with 4-40 UNC thread.
Type 10120079
Number of Contacts 37
Material Metal
Colour Silver
Connection Angle 180°
Number of pins 37

Reviews

Be the first to submit a review

Trustpilot