BKL 10120039 D-SUB Pin Strip Right-Angle 25 Pins 1 piece

Image Representative of Range

BKL 10120039 D-SUB Pin Strip Right-Angle 25 Pins 1 piece

MPN
10120039
Brand
BKL
EAN-13
4011376711755
Order Code
11-4923
Country of Origin
Taiwan
View Full Product Range (2)

Discontinued


The BKL Electronic 10120039 D-SUB pin strip is a 90-degree, 25-pin, right-angle connector, ideal for compact circuit board applications. Manufactured by BKL Electronic, this D-SUB connector provides reliable data or signal connections. It is commonly used in telecommunications, computer interfaces, and other electronic equipment requiring robust connections.
Plug / Socket Plug, horizontal mount
Mounting Type Print (right-angle)
No. of Ways 25
Mounting Direction 90 Degree
Connection Angle 90°
Contact Material Copper alloy
No. of Rows 2
Number of pins 25
Temperature Range -55 - +105°C
Type D-SUB pin strip

Trustpilot