BKL 10080134 USB-C Cable 1.5m 100W charging TB4 Ultraflex support

MPN
10080134
Brand
BKL
EAN-13
4011376762658
Order Code
01-5684
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £35.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The BKL Electronic USB-C cable, model 10080134, is a 1.5m long connection cable featuring TB4 and UltraFlex design, ensuring durability and ease of use. This cable is ideal for high-speed data transfer and charging applications. It is suitable for connecting devices such as laptops, smartphones, and tablets to power sources or other compatible devices.
Cable Length 1.5m
Connector 1 USB-C® plug
Connector 2 USB C male
Colour Black
Type USB-C cable
Diameter 4.80mm
Material Soft PVC

Reviews

Be the first to submit a review

Trustpilot