BKL 10080133 USB-C connection Cable TB4 UltraFlex 1m 100W charge

MPN
10080133
Brand
BKL
EAN-13
4011376762641
Order Code
01-5683
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £33.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The BKL Electronic USB-C cable 10080133 is an UltraFlex TB4 connection cable that is 1 metre long. It features high-speed data transfer and is ideal for charging devices or connecting peripherals. This product is supplied as one piece and serves versatile applications in both personal and professional settings.
Cable Length 1m
Connector 1 USB-C® plug
Connector 2 USB C male
Colour Black
Type USB-C cable
Diameter 4.80mm
Material Soft PVC

Reviews

Be the first to submit a review

Trustpilot