BKL 10080132 USB-C Cable TB4 UltraFlex 0.5m 100W Thunderbolt wake-up

MPN
10080132
Brand
BKL
EAN-13
4011376762634
Order Code
01-5682
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £23.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The USB-C cable by BKL Electronic, model number 10080132, is a high-quality, Thunderbolt 4 (TB4) UltraFlex cable measuring 0.5 metres. This product offers reliable data transfer and power delivery, suitable for high-speed connections in electronic devices. It is ideal for use in environments requiring flexible, durable cables, such as in computing and multimedia applications.
Cable Length 0.5m
Connector 1 USB-C® plug
Connector 2 USB C male
Colour Black
Type USB-C cable
Diameter 4.80mm
Material Soft PVC

Reviews

Be the first to submit a review

Trustpilot