BKL 10080131 USB-C Cable TB4 UltraFlex 0.25m 100W Thunderbolt 4 support

MPN
10080131
Brand
BKL
EAN-13
4011376762627
Order Code
01-5681
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £19.92
10+ £18.47
100+ £18.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

BKL Electronic's USB-C cable, model 10080131, features an UltraFlex design and measures 0.25 metres. This Thunderbolt 4 cable is known for high-speed data transfer and reliable power delivery. It is ideal for personal and professional use, particularly in connecting laptops, tablets, and other devices.
Cable Length 0.25m
Connector 1 USB-C® plug
Connector 2 USB C male
Colour Black
Type USB-C cable
Diameter 4.80mm
Material Soft PVC

Reviews

Be the first to submit a review

Trustpilot