BKL 10080130 USB-C Cable USB4 Gen 3x2 240W 1.5m for Powerful devices

MPN
10080130
Brand
BKL
EAN-13
4011376762610
Order Code
01-5680
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £13.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

BKL Electronic's USB-C cable 10080130 features USB4 Gen 3x2 technology and supports up to 240W power delivery, offering high-speed and efficient charging and data transfer. It is 1.5 metres long, providing flexibility and convenience for various connection requirements. Ideal for connecting laptops, smartphones, and peripherals, it is suitable for home, office, and professional settings.
Cable Length 1.5m
Connector 1 USB-C® plug
Connector 2 USB C male
Colour Black
Type USB-C cable
Diameter 5.20mm
Material PVC

Reviews

Be the first to submit a review

Trustpilot